Part Details for UPG2015TB-E3 by NEC Electronics Group
Overview of UPG2015TB-E3 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPG2015TB-E3
UPG2015TB-E3 CAD Models
UPG2015TB-E3 Part Data Attributes
|
UPG2015TB-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPG2015TB-E3
NEC Electronics Group
SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.55 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPG2015TB-E3
This table gives cross-reference parts and alternative options found for UPG2015TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2015TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2179TB | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max | Renesas Electronics Corporation | UPG2015TB-E3 vs UPG2179TB |
HMC190MS8RTR | SPDT, | Hittite Microwave Corp | UPG2015TB-E3 vs HMC190MS8RTR |
UPG2214TB-E4-A | UPG2214TB-E4-A | Renesas Electronics Corporation | UPG2015TB-E3 vs UPG2214TB-E4-A |
MASWSS0204TR-3000 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, SC-88, SC-70, 6 PIN | MACOM | UPG2015TB-E3 vs MASWSS0204TR-3000 |
UPG2012TK-A | UPG2012TK-A | Renesas Electronics Corporation | UPG2015TB-E3 vs UPG2012TK-A |
UPG2012TK-E2 | 500 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 0.5 dB INSERTION LOSS, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEADLESS, MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPG2015TB-E3 vs UPG2012TK-E2 |
UPG155TB | SPDT, 100MHz Min, 2500MHz Max, 1dB Insertion Loss-Max, 6 PIN | NEC Electronics Group | UPG2015TB-E3 vs UPG155TB |
HMC544 | SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | UPG2015TB-E3 vs HMC544 |
SW-395 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | UPG2015TB-E3 vs SW-395 |
UPG2406TK-E2-A | UPG2406TK-E2-A | Renesas Electronics Corporation | UPG2015TB-E3 vs UPG2406TK-E2-A |