Part Details for UPG158TB-E3 by California Eastern Laboratories (CEL)
Overview of UPG158TB-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UPG158TB-E3
UPG158TB-E3 CAD Models
UPG158TB-E3 Part Data Attributes
|
UPG158TB-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPG158TB-E3
California Eastern Laboratories (CEL)
SPDT, 300MHz Min, 2500MHz Max, S06, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | S06, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.06 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.33 |
Alternate Parts for UPG158TB-E3
This table gives cross-reference parts and alternative options found for UPG158TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG158TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG158TB-E3-A | SPDT, 500MHz Min, 2500MHz Max, 0.65dB Insertion Loss-Max, SUPER MINIMOLD, 6 PIN | NEC Compound Semiconductor Devices Ltd | UPG158TB-E3 vs UPG158TB-E3-A |