Part Details for UPF1V561MHH6 by Nichicon Corporation
Overview of UPF1V561MHH6 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPF1V561MHH6
UPF1V561MHH6 CAD Models
UPF1V561MHH6 Part Data Attributes
|
UPF1V561MHH6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPF1V561MHH6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.588 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 775 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER COPPER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPF1V561MHH6
This table gives cross-reference parts and alternative options found for UPF1V561MHH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPF1V561MHH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHZ1V561M1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Gemmy Electronics Co Ltd | UPF1V561MHH6 vs GHZ1V561M1615 |
ECA1VFQ561S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UPF1V561MHH6 vs ECA1VFQ561S |
UPM1V561MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPF1V561MHH6 vs UPM1V561MHD6CP |
ESXE350ETD561ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | United Chemi-Con Inc | UPF1V561MHH6 vs ESXE350ETD561ML15M |
UPJ1V561MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPF1V561MHH6 vs UPJ1V561MHD6AA |
UPM1V561MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPF1V561MHH6 vs UPM1V561MHD6CM |
UPJ1V561MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPF1V561MHH6 vs UPJ1V561MHD6TO |
UPM1V561MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPF1V561MHH6 vs UPM1V561MHD6CC |
ESXE350ETD561ML15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | United Chemi-Con Inc | UPF1V561MHH6 vs ESXE350ETD561ML15B |
ESXE350ETD561ML15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | United Chemi-Con Inc | UPF1V561MHH6 vs ESXE350ETD561ML15N |