There are no models available for this part yet.
Overview of UPD78P058GC-8BT-A by NEC Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for UPD78P058GC-8BT-A by NEC Electronics America Inc
Part Data Attributes for UPD78P058GC-8BT-A by NEC Electronics America Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS AMERICA INC
|
Package Description
|
14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
UPD78K0
|
Clock Frequency-Max
|
5 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e6
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Number of I/O Lines
|
69
|
Number of Terminals
|
80
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP80,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2080
|
ROM (words)
|
61440
|
ROM Programmability
|
UVPROM
|
Seated Height-Max
|
1.7 mm
|
Speed
|
5 MHz
|
Supply Current-Max
|
27 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for UPD78P058GC-8BT-A
This table gives cross-reference parts and alternative options found for UPD78P058GC-8BT-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78P058GC-8BT-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78P058GC-8BT-A | UPD78P058GC-8BT-A | Renesas Electronics Corporation | UPD78P058GC-8BT-A vs UPD78P058GC-8BT-A |
UPD78P058GC-8BT | Microcontroller, 8-Bit, OTPROM, 5MHz, MOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | NEC Electronics Group | UPD78P058GC-8BT-A vs UPD78P058GC-8BT |