Datasheets
UPD78F9234MC(T2)-5A4 by: NEC Electronics Group

Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO30, 7.62 MM, PLASTIC, SSOP-30

Part Details for UPD78F9234MC(T2)-5A4 by NEC Electronics Group

Overview of UPD78F9234MC(T2)-5A4 by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F9234MC(A2)-CAB-AX Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F9234MC(S)-5A4-E1-A Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F9234MC-5A4-A Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Part Details for UPD78F9234MC(T2)-5A4

UPD78F9234MC(T2)-5A4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPD78F9234MC(T2)-5A4 Part Data Attributes

UPD78F9234MC(T2)-5A4 NEC Electronics Group
Buy Now Datasheet
Compare Parts:
UPD78F9234MC(T2)-5A4 NEC Electronics Group Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO30, 7.62 MM, PLASTIC, SSOP-30
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code SSOP
Package Description LSSOP,
Pin Count 30
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 10 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G30
JESD-609 Code e0
Length 9.85 mm
Number of I/O Lines 26
Number of Terminals 30
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.4 mm
Speed 10 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 6.1 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78F9234MC(T2)-5A4 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78F9234MC(T2)-5A4 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD78F9234MC(T2)-5A4 would you like to use for your alert(s)?
  • Please alert me when UPD78F9234MC(T2)-5A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78F9234MC(T2)-5A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78F9234MC(T2)-5A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78F9234MC(T2)-5A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78F9234MC(T2)-5A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78F9234MC(T2)-5A4 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: