Microcontrollers and Processors
UPD78F9026AGB-8ES
Description: Microcontroller, 8-Bit, FLASH, 5MHz, MOS, PQFP44, 10 X 10 MM, PLASTIC, LQFP-44

Overview of UPD78F9026AGB-8ES by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UPD78F9026AGB-8ES by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD78F9026AGB-8ES by NEC Electronics Group

UPD78F9026AGB-8ES
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
10 X 10 MM, PLASTIC, LQFP-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ALSO OPERATES AT 1.8V MIN SUPPLY
Address Bus Width
Bit Size
8
Clock Frequency-Max
5 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Number of I/O Lines
34
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
5 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78F9026AGB-8ES
    NEC Electronics Group
    Microcontroller, 8-Bit, FLASH, 5MHz, MOS, PQFP44, 10 X 10 MM, PLASTIC, LQFP-44
    VS

Alternate Parts for UPD78F9026AGB-8ES

This table gives cross-reference parts and alternative options found for UPD78F9026AGB-8ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F9026AGB-8ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD78F9026AGB-8ES-A Microcontroller, 8-Bit, FLASH, 5MHz, CMOS, PQFP44, 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-44 NEC Electronics Group UPD78F9026AGB-8ES vs UPD78F9026AGB-8ES-A
UPD78F9026AGB-8ES-A 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / Renesas Electronics Corporation UPD78F9026AGB-8ES vs UPD78F9026AGB-8ES-A
Part Number Description Manufacturer Compare
UPD78F9026AGB-8ES Microcontroller, 8-Bit, FLASH, 5MHz, CMOS, PQFP44, 10 X 10 MM, PLASTIC, LQFP-44 NEC Electronics America Inc UPD78F9026AGB-8ES vs UPD78F9026AGB-8ES
UPD78F9026AGB-8ES-A Microcontroller, 8-Bit, FLASH, 5MHz, CMOS, PQFP44, 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-44 NEC Electronics Group UPD78F9026AGB-8ES vs UPD78F9026AGB-8ES-A

Related Parts for UPD78F9026AGB-8ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78F9026AGB-8ES by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78F9026AGB-8ES by NEC Electronics Group

  • Please alert me when UPD78F9026AGB-8ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD78F9026AGB-8ES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78F9026AGB-8ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD78F9026AGB-8ES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78F9026AGB-8ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78F9026AGB-8ES by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: