Microcontrollers and Processors
UPD78F0524GB(A2)-GAG-AX
Description: Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /

Overview of UPD78F0524GB(A2)-GAG-AX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0524GB-UET-A Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
UPD78F0524GB(A)-GAG-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
UPD78F0524GB(A2)-GAG-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /

CAD Models for UPD78F0524GB(A2)-GAG-AX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD78F0524GB(A2)-GAG-AX by Renesas Electronics Corporation

UPD78F0524GB(A2)-GAG-AX
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Pin Count
52
Manufacturer Package Code
PLQP0052JC
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
UPD78K0
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e4
Number of Terminals
52
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP52,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
49152
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
20 MHz
Supply Current-Max
10.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78F0524GB(A2)-GAG-AX
    Renesas Electronics Corporation
    Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78F0524GB(A2)-GAG-AX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78F0524GB(A2)-GAG-AX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD78F0524GB(A2)-GAG-AX would you like to use for your alert(s)?
  • Please alert me when UPD78F0524GB(A2)-GAG-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78F0524GB(A2)-GAG-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78F0524GB(A2)-GAG-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78F0524GB(A2)-GAG-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78F0524GB(A2)-GAG-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78F0524GB(A2)-GAG-AX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: