Part Details for UPD780021AGB-XXX-8EU by NEC Electronics America Inc
Overview of UPD780021AGB-XXX-8EU by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780021AGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part Details for UPD780021AGB-XXX-8EU
UPD780021AGB-XXX-8EU CAD Models
UPD780021AGB-XXX-8EU Part Data Attributes
|
UPD780021AGB-XXX-8EU
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD780021AGB-XXX-8EU
NEC Electronics America Inc
Microcontroller, 8-Bit, MROM, 12MHz, MOS, PQFP64, 10 X 10 MM, PLASTIC, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 10 X 10 MM, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD780021AGB-XXX-8EU
This table gives cross-reference parts and alternative options found for UPD780021AGB-XXX-8EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD780021AGB-XXX-8EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD780021AGB-XXX-8EU-A | Microcontroller, 8-Bit, MROM, 12MHz, MOS, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-64 | NEC Electronics Group | UPD780021AGB-XXX-8EU vs UPD780021AGB-XXX-8EU-A |
UPD780021AGB-XXX-8EU-A | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD780021AGB-XXX-8EU vs UPD780021AGB-XXX-8EU-A |