Datasheets
UPD75P56CS-001 by: Renesas Electronics Corporation

IC,MICROCONTROLLER,4-BIT,UPD7500 CPU,CMOS,SDIP,24PIN,PLASTIC

Part Details for UPD75P56CS-001 by Renesas Electronics Corporation

Overview of UPD75P56CS-001 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for UPD75P56CS-001

UPD75P56CS-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPD75P56CS-001 Part Data Attributes

UPD75P56CS-001 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
UPD75P56CS-001 Renesas Electronics Corporation IC,MICROCONTROLLER,4-BIT,UPD7500 CPU,CMOS,SDIP,24PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code DIP
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 4
CPU Family UPD7500
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code SDIP
Package Equivalence Code SDIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 32
ROM (words) 1024
ROM Programmability UVPROM
Speed 0.7 MHz
Supply Current-Max 1.4 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.78 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD75P56CS-001 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD75P56CS-001 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD75P56CS-001 would you like to use for your alert(s)?
  • Please alert me when UPD75P56CS-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD75P56CS-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD75P56CS-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD75P56CS-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD75P56CS-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD75P56CS-001 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: