Part Details for UPD71059L-8 by NEC Electronics America Inc
Overview of UPD71059L-8 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD71059L-8
UPD71059L-8 CAD Models
UPD71059L-8 Part Data Attributes
|
UPD71059L-8
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD71059L-8
NEC Electronics America Inc
Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8085A; 70108; 70116 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for UPD71059L-8
This table gives cross-reference parts and alternative options found for UPD71059L-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71059L-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MD82C59A/883 | Harris Semiconductor | Check for Price | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | UPD71059L-8 vs MD82C59A/883 |
CA82C59A-10IP | Tundra Semiconductor Corp | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | UPD71059L-8 vs CA82C59A-10IP |
ID8259A | AMD | Check for Price | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | UPD71059L-8 vs ID8259A |
CS82C59AZ | Renesas Electronics Corporation | $5.0599 | CMOS Priority Interrupt Controller, PLCC, /Tube | UPD71059L-8 vs CS82C59AZ |
8501601YX | Harris Semiconductor | Check for Price | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | UPD71059L-8 vs 8501601YX |
85016023C | Intersil Corporation | Check for Price | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28 | UPD71059L-8 vs 85016023C |
CA82C59A-8MD | Integrated Device Technology Inc | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | UPD71059L-8 vs CA82C59A-8MD |
AM9519A-1LI | AMD | Check for Price | Interrupt Controller, MOS, CQCC28, CERAMIC, LCC-28 | UPD71059L-8 vs AM9519A-1LI |
85016013X | Harris Semiconductor | Check for Price | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | UPD71059L-8 vs 85016013X |
TP8259A-2 | Intel Corporation | Check for Price | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | UPD71059L-8 vs TP8259A-2 |