Part Details for UPD70F3735GK-GAK-AX by Renesas Electronics Corporation
Overview of UPD70F3735GK-GAK-AX by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3735GK-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3735GK(R)-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3735GK(S)-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for UPD70F3735GK-GAK-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD70F3735GK-GAK-AX-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 357 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$5.9236 | Buy Now |
DISTI #
UPD70F3735GK-GAK-A
|
Avnet Americas | MCU 32-bit V850ES RISC 128KB Flash 3.3V 80-Pin LQFP - Trays (Alt: UPD70F3735GK-GAK-A) RoHS: Compliant Min Qty: 357 Package Multiple: 119 Container: Tray | 0 |
|
$4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 119 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.3200 | Buy Now |
Part Details for UPD70F3735GK-GAK-AX
UPD70F3735GK-GAK-AX CAD Models
UPD70F3735GK-GAK-AX Part Data Attributes
|
UPD70F3735GK-GAK-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3735GK-GAK-AX
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | |
Address Bus Width | 18 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |