UPD70F3358GJ(A)-GAE-AX
Description: RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144

Overview of UPD70F3358GJ(A)-GAE-AX by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for UPD70F3358GJ(A)-GAE-AX by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD70F3358GJ(A)-GAE-AX by NEC Electronics America Inc

UPD70F3358GJ(A)-GAE-AX
NEC Electronics America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e6/e4
Length
20 mm
Number of I/O Lines
128
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. UPD70F3358GJ(A)-GAE-AX
    NEC Electronics America Inc
    RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, PLASTIC, LQFP-144
    VS

Related Parts for UPD70F3358GJ(A)-GAE-AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD70F3358GJ(A)-GAE-AX by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD70F3358GJ(A)-GAE-AX by NEC Electronics America Inc

  • Please alert me when UPD70F3358GJ(A)-GAE-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD70F3358GJ(A)-GAE-AX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD70F3358GJ(A)-GAE-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD70F3358GJ(A)-GAE-AX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD70F3358GJ(A)-GAE-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD70F3358GJ(A)-GAE-AX by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: