There are no models available for this part yet.
Overview of UPD70F3318YGJ-UEN-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3318YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
CAD Models for UPD70F3318YGJ-UEN-A by Renesas Electronics Corporation
Part Data Attributes for UPD70F3318YGJ-UEN-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
LFQFP, QFP144,.87SQ,20
|
Pin Count
|
144
|
Manufacturer Package Code
|
PLQP0144KD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
V850
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e6
|
Length
|
20 mm
|
Number of I/O Lines
|
128
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
75 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|