There are no models available for this part yet.
Overview of UPD70F3210YGC-8BT-A by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3210YGC(A)-UBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3210YGC(A2)-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3210YGC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
CAD Models for UPD70F3210YGC-8BT-A by NEC Electronics Group
Part Data Attributes for UPD70F3210YGC-8BT-A by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
QFP
|
Package Description
|
LEAD FREE, 14 X 14 MM, PLASTIC, QFP-80
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7V MIN SUPPLY@10 MHZ
|
Address Bus Width
|
16
|
Bit Size
|
32
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e6
|
Length
|
14 mm
|
Number of I/O Lines
|
67
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.7 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for UPD70F3210YGC-8BT-A
This table gives cross-reference parts and alternative options found for UPD70F3210YGC-8BT-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3210YGC-8BT-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3210YGC-8BT | Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP80, 14 X 14 MM, PLASTIC, QFP-80 | NEC Electronics Group | UPD70F3210YGC-8BT-A vs UPD70F3210YGC-8BT |
UPD70F3210YGC-8BT-A | 32-bit Microcontrollers (Non Promotion), LQFP, / | Renesas Electronics Corporation | UPD70F3210YGC-8BT-A vs UPD70F3210YGC-8BT-A |
Related Parts for UPD70F3210YGC-8BT-A
-
UPD70F3017AYGC-8EU-AMicrocontrollers
-
UC2845DSwitching Regulator or Controllers
-
UPD30131F1-200-GA2-AMicroprocessors
-
UPD4721GS-GJG-E2Line Driver or Receivers
-
UPC4061C-AOperational Amplifiers
-
UPC2918BHF-AZLinear Regulator ICs
-
UPA2520T1H-T1-ATSmall Signal Field-Effect Transistors
-
UFT3150ARectifier Diodes
-
UPD4991AGS-ATimers or RTCs