Part Details for UPD703280YGC-XXX-8EA by NEC Electronics America Inc
Overview of UPD703280YGC-XXX-8EA by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703280YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for UPD703280YGC-XXX-8EA
UPD703280YGC-XXX-8EA CAD Models
UPD703280YGC-XXX-8EA Part Data Attributes
|
UPD703280YGC-XXX-8EA
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD703280YGC-XXX-8EA
NEC Electronics America Inc
RISC Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 14 X 14 MM, PLASTIC, LQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for UPD703280YGC-XXX-8EA
This table gives cross-reference parts and alternative options found for UPD703280YGC-XXX-8EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703280YGC-XXX-8EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703280YGC-XXX-8EA-A | 32-BIT, MROM, 32MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100 | Renesas Electronics Corporation | UPD703280YGC-XXX-8EA vs UPD703280YGC-XXX-8EA-A |