Part Details for UPD703216GJ(A1)-XXX-UEN by NEC Electronics Group
Overview of UPD703216GJ(A1)-XXX-UEN by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703216GJ(A2)-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703216GJ(A1)-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703216GJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for UPD703216GJ(A1)-XXX-UEN
UPD703216GJ(A1)-XXX-UEN CAD Models
UPD703216GJ(A1)-XXX-UEN Part Data Attributes
|
UPD703216GJ(A1)-XXX-UEN
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD703216GJ(A1)-XXX-UEN
NEC Electronics Group
RISC Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP144, 20 X 20 MM, PLASTIC, LQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.5 V MINIMUM SUPPLY @ 12 MHZ | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 128 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |