Part Details for UPD703208YGC(A1)-XXX-8BT-A by NEC Electronics Group
Overview of UPD703208YGC(A1)-XXX-8BT-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703208YGC-XXX-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for UPD703208YGC(A1)-XXX-8BT-A
UPD703208YGC(A1)-XXX-8BT-A CAD Models
UPD703208YGC(A1)-XXX-8BT-A Part Data Attributes
|
UPD703208YGC(A1)-XXX-8BT-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD703208YGC(A1)-XXX-8BT-A
NEC Electronics Group
RISC Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Number of I/O Lines | 67 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |