Part Details for UPD70216HGK-10-9EU by NEC Electronics Group
Overview of UPD70216HGK-10-9EU by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD70216HGK-10-9EU
UPD70216HGK-10-9EU CAD Models
UPD70216HGK-10-9EU Part Data Attributes:
|
UPD70216HGK-10-9EU
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD70216HGK-10-9EU
NEC Electronics Group
Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 3V | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UPD70216HGK-10-9EU
This table gives cross-reference parts and alternative options found for UPD70216HGK-10-9EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70216HGK-10-9EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | UPD70216HGK-10-9EU vs Z8S18010FSC |
Z8L18033FSC | Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 | Zilog Inc | UPD70216HGK-10-9EU vs Z8L18033FSC |
UPD70216GF(A)-10-3B9 | Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | NEC Electronics America Inc | UPD70216HGK-10-9EU vs UPD70216GF(A)-10-3B9 |
TS80C186EA-13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | UPD70216HGK-10-9EU vs TS80C186EA-13 |
HD64180ZF-6 | 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | UPD70216HGK-10-9EU vs HD64180ZF-6 |
SB80L186-12 | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQFP80, TQFP-80 | AMD | UPD70216HGK-10-9EU vs SB80L186-12 |
TS80C188EA20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | UPD70216HGK-10-9EU vs TS80C188EA20 |
Z8018010FEC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80 | IXYS Corporation | UPD70216HGK-10-9EU vs Z8018010FEC |
TSB80L186EA8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | UPD70216HGK-10-9EU vs TSB80L186EA8 |
HD64180ZFJ-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | UPD70216HGK-10-9EU vs HD64180ZFJ-6 |