Part Details for UPD5713TK-E2-A by NEC Electronics Group
Overview of UPD5713TK-E2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD5713TK-E2-A
UPD5713TK-E2-A CAD Models
UPD5713TK-E2-A Part Data Attributes
|
UPD5713TK-E2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD5713TK-E2-A
NEC Electronics Group
SPDT, 50MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEADLESS, MINIMOLD PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEADLESS, MINIMOLD PACKAGE-6 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for UPD5713TK-E2-A
This table gives cross-reference parts and alternative options found for UPD5713TK-E2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD5713TK-E2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD5710TK-E2-A | Renesas Electronics Corporation | Check for Price | UPD5710TK-E2-A | UPD5713TK-E2-A vs UPD5710TK-E2-A |
UPD5713TK-E2 | NEC Electronics Group | Check for Price | SPDT, 50MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEADLESS, MINIMOLD PACKAGE-6 | UPD5713TK-E2-A vs UPD5713TK-E2 |
UPD5710TK-E2-A | NEC Electronics Group | Check for Price | SPDT, 0MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEADLESS, MINIMOLD PACKAGE-6 | UPD5713TK-E2-A vs UPD5710TK-E2-A |
UPD5710TK-E2 | NEC Electronics Group | Check for Price | SPDT, 0MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEADLESS, MINIMOLD PACKAGE-6 | UPD5713TK-E2-A vs UPD5710TK-E2 |