Part Details for UPD485506G5-35 by Renesas Electronics Corporation
Overview of UPD485506G5-35 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD485506G5-35
UPD485506G5-35 CAD Models
UPD485506G5-35 Part Data Attributes:
|
UPD485506G5-35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD485506G5-35
Renesas Electronics Corporation
IC,FIELD/FRAME/LINE MEMORY,CMOS,TSOP,44PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | CONFIGURABLE AS 5K X 16 | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 81920 bit | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 10240 words | |
Number of Words Code | 10000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 10KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD485506G5-35
This table gives cross-reference parts and alternative options found for UPD485506G5-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD485506G5-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM530281TT-45 | FIFO, 45ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | UPD485506G5-35 vs HM530281TT-45 |
HM530281TT-34 | FIFO, PDSO44, TSOP-44 | Hitachi Ltd | UPD485506G5-35 vs HM530281TT-34 |
HM530281RTT-45 | FIFO, 30ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | UPD485506G5-35 vs HM530281RTT-45 |
HM530281RTT-34 | FIFO, 25ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | UPD485506G5-35 vs HM530281RTT-34 |
HM530281TT-20 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | UPD485506G5-35 vs HM530281TT-20 |
HM530281TT-34 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | UPD485506G5-35 vs HM530281TT-34 |
HM530281TT-20 | FIFO, 20ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | UPD485506G5-35 vs HM530281TT-20 |
HM530281RTT-25 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | UPD485506G5-35 vs HM530281RTT-25 |
HM530281TT-25 | FIFO, PDSO44, TSOP-44 | Hitachi Ltd | UPD485506G5-35 vs HM530281TT-25 |
HM530281RTT-34 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | UPD485506G5-35 vs HM530281RTT-34 |