Part Details for UPD4564441G5-A75-9JF by NEC Electronics Group
Overview of UPD4564441G5-A75-9JF by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4564441G5-A75-9JF
UPD4564441G5-A75-9JF CAD Models
UPD4564441G5-A75-9JF Part Data Attributes
|
UPD4564441G5-A75-9JF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4564441G5-A75-9JF
NEC Electronics Group
Synchronous DRAM, 16MX4, 5.4ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4564441G5-A75-9JF
This table gives cross-reference parts and alternative options found for UPD4564441G5-A75-9JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4564441G5-A75-9JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44S16030CT-GA | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD4564441G5-A75-9JF vs KM44S16030CT-GA |
K4S640432D-TC75 | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD4564441G5-A75-9JF vs K4S640432D-TC75 |
MT48LC16M4A2TG-75AT:G | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | UPD4564441G5-A75-9JF vs MT48LC16M4A2TG-75AT:G |
MT48LC16M4A2P-7EAT:G | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Micron Technology Inc | UPD4564441G5-A75-9JF vs MT48LC16M4A2P-7EAT:G |
HYB39S64400BT-7.5 | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | UPD4564441G5-A75-9JF vs HYB39S64400BT-7.5 |
HM5264405FTT-75 | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Elpida Memory Inc | UPD4564441G5-A75-9JF vs HM5264405FTT-75 |
HY57V64420HGTP-K | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | UPD4564441G5-A75-9JF vs HY57V64420HGTP-K |
MT48LC16M4A2P-7EL:GIT | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | UPD4564441G5-A75-9JF vs MT48LC16M4A2P-7EL:GIT |
NT56V6650C0T-75B | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54 | Nanya Technology Corporation | UPD4564441G5-A75-9JF vs NT56V6650C0T-75B |
VG36644041BT-7LA | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | UPD4564441G5-A75-9JF vs VG36644041BT-7LA |