Part Details for UPD45256163G5-A80L-9JF by NEC Electronics Group
Overview of UPD45256163G5-A80L-9JF by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD45256163G5-A80L-9JF
UPD45256163G5-A80L-9JF CAD Models
UPD45256163G5-A80L-9JF Part Data Attributes
|
UPD45256163G5-A80L-9JF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD45256163G5-A80L-9JF
NEC Electronics Group
Synchronous DRAM, 16MX16, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD45256163G5-A80L-9JF
This table gives cross-reference parts and alternative options found for UPD45256163G5-A80L-9JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD45256163G5-A80L-9JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A1TG-8E | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | UPD45256163G5-A80L-9JF vs MT48LC16M16A1TG-8E |
K4S561632C-TP1L | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD45256163G5-A80L-9JF vs K4S561632C-TP1L |
UPD45256163G5-A10-9JF | Synchronous DRAM, 16MX16, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics Group | UPD45256163G5-A80L-9JF vs UPD45256163G5-A10-9JF |
HYB39S256160DTL-8 | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | UPD45256163G5-A80L-9JF vs HYB39S256160DTL-8 |
V54C3256164VBUT8PC | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | UPD45256163G5-A80L-9JF vs V54C3256164VBUT8PC |
V54C3256164VAT-8PC | 16MX16 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | UPD45256163G5-A80L-9JF vs V54C3256164VAT-8PC |
HY57V561620BT-8I | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | UPD45256163G5-A80L-9JF vs HY57V561620BT-8I |
KM416S16230AT-G/FH | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | UPD45256163G5-A80L-9JF vs KM416S16230AT-G/FH |
HY57V561620T-SI | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | UPD45256163G5-A80L-9JF vs HY57V561620T-SI |
HYB39S256160DEL-8 | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | UPD45256163G5-A80L-9JF vs HYB39S256160DEL-8 |