Memory
UPD4516421AG5-A80-7JF
Description: Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44

Overview of UPD4516421AG5-A80-7JF by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for UPD4516421AG5-A80-7JF by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4516421AG5-A80-7JF by NEC Electronics Group

UPD4516421AG5-A80-7JF
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD4516421AG5-A80-7JF
    NEC Electronics Group
    Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
    VS

Alternate Parts for UPD4516421AG5-A80-7JF

This table gives cross-reference parts and alternative options found for UPD4516421AG5-A80-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516421AG5-A80-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81F16422B-102FN Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Limited UPD4516421AG5-A80-7JF vs MB81F16422B-102FN
HY57V164010CTC-10P Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516421AG5-A80-7JF vs HY57V164010CTC-10P
UPD4516421AG5-A10L-9NF Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group UPD4516421AG5-A80-7JF vs UPD4516421AG5-A10L-9NF
UPD4516421AG5-A10L-9NF Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc UPD4516421AG5-A80-7JF vs UPD4516421AG5-A10L-9NF
HY57V164010DLTC-8 Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516421AG5-A80-7JF vs HY57V164010DLTC-8
MB81F16422B-103FN Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Semiconductor Limited UPD4516421AG5-A80-7JF vs MB81F16422B-103FN
MT48LC4M4A2TGS-8B Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Micron Technology Inc UPD4516421AG5-A80-7JF vs MT48LC4M4A2TGS-8B
HY57V164010DLTC-10P Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516421AG5-A80-7JF vs HY57V164010DLTC-10P
HYB39S16400CT-8 Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50 Siemens UPD4516421AG5-A80-7JF vs HYB39S16400CT-8
HY57V164010CTC-8 Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516421AG5-A80-7JF vs HY57V164010CTC-8
Part Number Description Manufacturer Compare
UPD4516421AG5-A10L-9NF Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc UPD4516421AG5-A80-7JF vs UPD4516421AG5-A10L-9NF
M5M4S16S21CTP-7 Synchronous DRAM, 4MX4, 5ns, CMOS, PDSO44, 0.300 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Mitsubishi Electric UPD4516421AG5-A80-7JF vs M5M4S16S21CTP-7
MT48LC4M4R1TG-10 Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Micron Technology Inc UPD4516421AG5-A80-7JF vs MT48LC4M4R1TG-10
MC16S044T3BTN10R Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 Motorola Semiconductor Products UPD4516421AG5-A80-7JF vs MC16S044T3BTN10R
KM44S4020CT-FL Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Samsung Semiconductor UPD4516421AG5-A80-7JF vs KM44S4020CT-FL
TMS626402-15DGE 4MX4 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, PLASTIC, TSOPII-44 Texas Instruments UPD4516421AG5-A80-7JF vs TMS626402-15DGE
HY57V164010BLTC-10 Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516421AG5-A80-7JF vs HY57V164010BLTC-10
M5M4S16S21CTP-8T Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.300 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Mitsubishi Electric UPD4516421AG5-A80-7JF vs M5M4S16S21CTP-8T
HY57V164010BTC-15 Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516421AG5-A80-7JF vs HY57V164010BTC-15
HYB39S16400CT-8 Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Infineon Technologies AG UPD4516421AG5-A80-7JF vs HYB39S16400CT-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4516421AG5-A80-7JF by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4516421AG5-A80-7JF by NEC Electronics Group

  • Please alert me when UPD4516421AG5-A80-7JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD4516421AG5-A80-7JF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4516421AG5-A80-7JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD4516421AG5-A80-7JF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4516421AG5-A80-7JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4516421AG5-A80-7JF by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: