Memory
UPD4516161G5-A12-7JF
Description: 1MX16 SYNCHRONOUS DRAM, 9ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50

Overview of UPD4516161G5-A12-7JF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD4516161G5-A12-7JF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4516161G5-A12-7JF by Renesas Electronics Corporation

UPD4516161G5-A12-7JF
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP2
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
9 ns
Additional Feature
AUTO/SELF REFRESH
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G50
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD4516161G5-A12-7JF
    Renesas Electronics Corporation
    1MX16 SYNCHRONOUS DRAM, 9ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
    VS

Alternate Parts for UPD4516161G5-A12-7JF

This table gives cross-reference parts and alternative options found for UPD4516161G5-A12-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516161G5-A12-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M4V16S40CTP-15 Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 Mitsubishi Electric UPD4516161G5-A12-7JF vs M5M4V16S40CTP-15
MSM56V16160-10TS-K Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 OKI Electric Industry Co Ltd UPD4516161G5-A12-7JF vs MSM56V16160-10TS-K
IBM0316169CT3-12 Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 IBM UPD4516161G5-A12-7JF vs IBM0316169CT3-12
TMS626162-12ADGER 1MX16 SYNCHRONOUS DRAM, 9ns, PDSO50, TSOP-50 Texas Instruments UPD4516161G5-A12-7JF vs TMS626162-12ADGER
V54C316162VAT12 Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Mosel Vitelic Corporation UPD4516161G5-A12-7JF vs V54C316162VAT12
MSM56V16160DH-15TS-K Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 OKI Electric Industry Co Ltd UPD4516161G5-A12-7JF vs MSM56V16160DH-15TS-K
HY57V161610BLTC-15 Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161G5-A12-7JF vs HY57V161610BLTC-15
HY57V161610BTC-15 Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161G5-A12-7JF vs HY57V161610BTC-15
MSM56V16160DH-15TS-K Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 LAPIS Semiconductor Co Ltd UPD4516161G5-A12-7JF vs MSM56V16160DH-15TS-K
MB811171622A-67FN Synchronous DRAM, 1MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 FUJITSU Semiconductor Limited UPD4516161G5-A12-7JF vs MB811171622A-67FN
Part Number Description Manufacturer Compare
VG3617161ET-8 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation UPD4516161G5-A12-7JF vs VG3617161ET-8
M52D16161A-10TIG Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-50 Elite Semiconductor Memory Technology Inc UPD4516161G5-A12-7JF vs M52D16161A-10TIG
IS42S16100B-6T Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Integrated Silicon Solution Inc UPD4516161G5-A12-7JF vs IS42S16100B-6T
MSM56V16160DH-15TS-K Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 OKI Electric Industry Co Ltd UPD4516161G5-A12-7JF vs MSM56V16160DH-15TS-K
IC42S16100E-7TL Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50 Integrated Silicon Solution Inc UPD4516161G5-A12-7JF vs IC42S16100E-7TL
HY57V161610ETP-55I Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-50 SK Hynix Inc UPD4516161G5-A12-7JF vs HY57V161610ETP-55I
UPD4218160LG5-A70-7JF Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 NEC Electronics Group UPD4516161G5-A12-7JF vs UPD4218160LG5-A70-7JF
TC59S1616AFT-12 IC 1M X 16 SYNCHRONOUS DRAM, 9 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components UPD4516161G5-A12-7JF vs TC59S1616AFT-12
IS42S16100E-5TL Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 Integrated Silicon Solution Inc UPD4516161G5-A12-7JF vs IS42S16100E-5TL
UPD4516161G5-A12 Synchronous DRAM, 1MX16, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc UPD4516161G5-A12-7JF vs UPD4516161G5-A12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4516161G5-A12-7JF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4516161G5-A12-7JF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD4516161G5-A12-7JF would you like to use for your alert(s)?
  • Please alert me when UPD4516161G5-A12-7JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD4516161G5-A12-7JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4516161G5-A12-7JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD4516161G5-A12-7JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4516161G5-A12-7JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4516161G5-A12-7JF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: