Datasheets
UPD4516161AG5-A10B-9NF by:

Synchronous DRAM, 1MX16, 7ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50

Part Details for UPD4516161AG5-A10B-9NF by NEC Electronics Group

Overview of UPD4516161AG5-A10B-9NF by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V016SA10BFG Renesas Electronics Corporation 3.3V 64K x 16 Bit Asynchronous Static RAM
71T016SA10BF Renesas Electronics Corporation 2.5V 64K X 16 SRAM
71V016SA10BF Renesas Electronics Corporation 3.3V 64K x 16 Bit Asynchronous Static RAM

Part Details for UPD4516161AG5-A10B-9NF

UPD4516161AG5-A10B-9NF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPD4516161AG5-A10B-9NF Part Data Attributes

UPD4516161AG5-A10B-9NF NEC Electronics Group
Buy Now Datasheet
Compare Parts:
UPD4516161AG5-A10B-9NF NEC Electronics Group Synchronous DRAM, 1MX16, 7ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 50
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode DUAL BANK PAGE BURST
Access Time-Max 7 ns
JESD-30 Code R-PDSO-G50
Length 20.86 mm
Memory Density 16777216 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 50
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology MOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for UPD4516161AG5-A10B-9NF

This table gives cross-reference parts and alternative options found for UPD4516161AG5-A10B-9NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516161AG5-A10B-9NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYB39S16160CT-10 Synchronous DRAM, 1MX16, 7ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50 Siemens UPD4516161AG5-A10B-9NF vs HYB39S16160CT-10
HY57V161610DTC-10 Synchronous DRAM, 1MX16, 7ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161AG5-A10B-9NF vs HY57V161610DTC-10
UPD4516161AG5-A10BL-9NF Synchronous DRAM, 1MX16, 7ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 NEC Electronics Group UPD4516161AG5-A10B-9NF vs UPD4516161AG5-A10BL-9NF
UPD4516161AG5-A10B-9NF Synchronous DRAM, 1MX16, 7ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc UPD4516161AG5-A10B-9NF vs UPD4516161AG5-A10B-9NF
HYB39S16160CT-10 Synchronous DRAM, 1MX16, 7ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 Infineon Technologies AG UPD4516161AG5-A10B-9NF vs HYB39S16160CT-10
HY57V161610DTC-15 Synchronous DRAM, 1MX16, 7ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161AG5-A10B-9NF vs HY57V161610DTC-15
Part Number Description Manufacturer Compare
IS42S16100B-6T Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Integrated Silicon Solution Inc UPD4516161AG5-A10B-9NF vs IS42S16100B-6T
VG3617161ET-8 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation UPD4516161AG5-A10B-9NF vs VG3617161ET-8
M52D16161A-10TIG Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-50 Elite Semiconductor Memory Technology Inc UPD4516161AG5-A10B-9NF vs M52D16161A-10TIG
IS42S16100E-7B Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, 10.10 X 6.40 MM, 0.65 MM PITCH, BGA-60 Integrated Silicon Solution Inc UPD4516161AG5-A10B-9NF vs IS42S16100E-7B
HY57V161610DLTC-10S Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc UPD4516161AG5-A10B-9NF vs HY57V161610DLTC-10S
K4S161622D-TI10 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, TSOP2-50 Samsung Semiconductor UPD4516161AG5-A10B-9NF vs K4S161622D-TI10
UPD4516161AG5-A80-9NF Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc UPD4516161AG5-A10B-9NF vs UPD4516161AG5-A80-9NF
K4S161622D-TL70 Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 Samsung Semiconductor UPD4516161AG5-A10B-9NF vs K4S161622D-TL70
VG3616161DT-8H Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation UPD4516161AG5-A10B-9NF vs VG3616161DT-8H
V54C316162VCT-6 1M X 16 SYNCHRONOUS DRAM, 5.5 ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Mosel Vitelic Corporation UPD4516161AG5-A10B-9NF vs V54C316162VCT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4516161AG5-A10B-9NF by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4516161AG5-A10B-9NF by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD4516161AG5-A10B-9NF would you like to use for your alert(s)?
  • Please alert me when UPD4516161AG5-A10B-9NF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD4516161AG5-A10B-9NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4516161AG5-A10B-9NF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD4516161AG5-A10B-9NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4516161AG5-A10B-9NF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4516161AG5-A10B-9NF by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: