Part Details for UPD4516161AG5-A10-9NF by Renesas Electronics Corporation
Overview of UPD4516161AG5-A10-9NF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4516161AG5-A10-9NF
UPD4516161AG5-A10-9NF CAD Models
UPD4516161AG5-A10-9NF Part Data Attributes:
|
UPD4516161AG5-A10-9NF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD4516161AG5-A10-9NF
Renesas Electronics Corporation
1MX16 SYNCHRONOUS DRAM, 6ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.86 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4516161AG5-A10-9NF
This table gives cross-reference parts and alternative options found for UPD4516161AG5-A10-9NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516161AG5-A10-9NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S161622H-UC800 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-50 | Samsung Semiconductor | UPD4516161AG5-A10-9NF vs K4S161622H-UC800 |
KM416S1020CT-G8 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | UPD4516161AG5-A10-9NF vs KM416S1020CT-G8 |
UPD4516161AG5-A10L-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Elpida Memory Inc | UPD4516161AG5-A10-9NF vs UPD4516161AG5-A10L-9NF |
UPD4516161AG5-A80-9NF | 1MX16 SYNCHRONOUS DRAM, 6ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Renesas Electronics Corporation | UPD4516161AG5-A10-9NF vs UPD4516161AG5-A80-9NF |
UPD4516161AG5-A10L-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | UPD4516161AG5-A10-9NF vs UPD4516161AG5-A10L-9NF |
HY57V161610DLTC-10P | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161AG5-A10-9NF vs HY57V161610DLTC-10P |
HY57V161610CTC-8 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161AG5-A10-9NF vs HY57V161610CTC-8 |
K4S161622D-TP10 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | UPD4516161AG5-A10-9NF vs K4S161622D-TP10 |
VG3616161DT-7 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Vanguard International Semiconductor Corporation | UPD4516161AG5-A10-9NF vs VG3616161DT-7 |
HY57V161610CLTC-10S | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161AG5-A10-9NF vs HY57V161610CLTC-10S |