Part Details for UPD45128841G5-A10-9JF by NEC Electronics Group
Overview of UPD45128841G5-A10-9JF by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Part Details for UPD45128841G5-A10-9JF
UPD45128841G5-A10-9JF CAD Models
UPD45128841G5-A10-9JF Part Data Attributes
|
UPD45128841G5-A10-9JF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD45128841G5-A10-9JF
NEC Electronics Group
Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD45128841G5-A10-9JF
This table gives cross-reference parts and alternative options found for UPD45128841G5-A10-9JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD45128841G5-A10-9JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V54C3128804VBLT8IPC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, TSOP2-54 | UPD45128841G5-A10-9JF vs V54C3128804VBLT8IPC |
V54C3128804VBLI8PC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 | UPD45128841G5-A10-9JF vs V54C3128804VBLI8PC |
TC59SM708AFTL-80 | Toshiba America Electronic Components | Check for Price | IC 16M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | UPD45128841G5-A10-9JF vs TC59SM708AFTL-80 |
M2V28S30TP-8A | Mitsubishi Electric | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | UPD45128841G5-A10-9JF vs M2V28S30TP-8A |
K4S280832D-TC1H0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | UPD45128841G5-A10-9JF vs K4S280832D-TC1H0 |
HY57V1298020TC-8 | SK Hynix Inc | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | UPD45128841G5-A10-9JF vs HY57V1298020TC-8 |
K4S280832C-TC1H0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | UPD45128841G5-A10-9JF vs K4S280832C-TC1H0 |
K4S280832M-TL800 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | UPD45128841G5-A10-9JF vs K4S280832M-TL800 |
K4S280832D-TI1L | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | UPD45128841G5-A10-9JF vs K4S280832D-TI1L |