Memory
UPD4481182GF-C60Y
Description: ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100

Overview of UPD4481182GF-C60Y by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for UPD4481182GF-C60Y by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4481182GF-C60Y by NEC Electronics Group

UPD4481182GF-C60Y
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. UPD4481182GF-C60Y
    NEC Electronics Group
    ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100
    VS

Alternate Parts for UPD4481182GF-C60Y

This table gives cross-reference parts and alternative options found for UPD4481182GF-C60Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4481182GF-C60Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1356CV25-250AXCT ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356CV25-250AXCT
CY7C1356BV25-166AI ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356BV25-166AI
CY7C1356CV25-250AXC ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356CV25-250AXC
UPD4481182GF-C60 ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics America Inc UPD4481182GF-C60Y vs UPD4481182GF-C60
CY7C1356BV25-166AC ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356BV25-166AC
K7N801845B-QC16 ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor UPD4481182GF-C60Y vs K7N801845B-QC16
K7N801845B-QI16 ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor UPD4481182GF-C60Y vs K7N801845B-QI16
CY7C1356CV25-250AXI ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356CV25-250AXI
UPD4481182GF-C60-A ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group UPD4481182GF-C60Y vs UPD4481182GF-C60-A
Part Number Description Manufacturer Compare
K7N801845B-QC16 ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor UPD4481182GF-C60Y vs K7N801845B-QC16
CY7C1356CV25-250AXCT ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356CV25-250AXCT
UPD4481182GF-C60 ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics America Inc UPD4481182GF-C60Y vs UPD4481182GF-C60
CY7C1356BV25-166AC ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356BV25-166AC
IDT71T65802S166PF ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc UPD4481182GF-C60Y vs IDT71T65802S166PF
CY7C1356CV25-250AXC ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356CV25-250AXC
K7N801845B-QI16 ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor UPD4481182GF-C60Y vs K7N801845B-QI16
CY7C1356BV25-166AI ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356BV25-166AI
UPD4481182GF-C60-A ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group UPD4481182GF-C60Y vs UPD4481182GF-C60-A
CY7C1356CV25-250AXI ZBT SRAM, 512KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor UPD4481182GF-C60Y vs CY7C1356CV25-250AXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4481182GF-C60Y by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4481182GF-C60Y by NEC Electronics Group

  • Please alert me when UPD4481182GF-C60Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD4481182GF-C60Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4481182GF-C60Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD4481182GF-C60Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4481182GF-C60Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4481182GF-C60Y by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: