Memory
UPD44644185F5-E37-FQ1
Description: DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, BGA-165

Overview of UPD44644185F5-E37-FQ1 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD44644185F5-E37-FQ1 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD44644185F5-E37-FQ1 by NEC Electronics Group

UPD44644185F5-E37-FQ1
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
DDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.51 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. UPD44644185F5-E37-FQ1
    NEC Electronics Group
    DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, BGA-165
    VS

Alternate Parts for UPD44644185F5-E37-FQ1

This table gives cross-reference parts and alternative options found for UPD44644185F5-E37-FQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44644185F5-E37-FQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8662S18E-300I DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18E-300I
GS8662S18GE-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18GE-300T
GS8662S18GE-300 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18GE-300
GS8662S18E-300 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18E-300
GS8662S18GE-300I DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18GE-300I
UPD44644185F5-E37-FQ1-A DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165 NEC Electronics Group UPD44644185F5-E37-FQ1 vs UPD44644185F5-E37-FQ1-A
Part Number Description Manufacturer Compare
GS8662S18E-300I DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18E-300I
GS8662S18GE-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18GE-300T
GS8662S18E-300T DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18E-300T
GS8662S18E-300 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18E-300
GS8662S18GE-300I DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18GE-300I
GS8662S18GE-300 DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology UPD44644185F5-E37-FQ1 vs GS8662S18GE-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD44644185F5-E37-FQ1 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD44644185F5-E37-FQ1 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD44644185F5-E37-FQ1 would you like to use for your alert(s)?
  • Please alert me when UPD44644185F5-E37-FQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD44644185F5-E37-FQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD44644185F5-E37-FQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD44644185F5-E37-FQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD44644185F5-E37-FQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD44644185F5-E37-FQ1 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: