Part Details for UPD4442181GF-A75Y by NEC Electronics Group
Overview of UPD4442181GF-A75Y by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4442181GF-A75Y
UPD4442181GF-A75Y CAD Models
UPD4442181GF-A75Y Part Data Attributes
|
UPD4442181GF-A75Y
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4442181GF-A75Y
NEC Electronics Group
Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for UPD4442181GF-A75Y
This table gives cross-reference parts and alternative options found for UPD4442181GF-A75Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4442181GF-A75Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F18AGT-7.5 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | UPD4442181GF-A75Y vs GS840F18AGT-7.5 |
K7B401825A-TC75 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4442181GF-A75Y vs K7B401825A-TC75 |
71V3579YS75PF | Standard SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4442181GF-A75Y vs 71V3579YS75PF |
IDT71V3579S75PFG8 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4442181GF-A75Y vs IDT71V3579S75PFG8 |
IDT71V3579YS75PFG | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4442181GF-A75Y vs IDT71V3579YS75PFG |
IDT71V3579S75PF | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4442181GF-A75Y vs IDT71V3579S75PF |
MT58L256L18F1T-7.5 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | UPD4442181GF-A75Y vs MT58L256L18F1T-7.5 |
71V3579S75PFG | 3.3V 256K x 18 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | UPD4442181GF-A75Y vs 71V3579S75PFG |
71V3579S75PF | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4442181GF-A75Y vs 71V3579S75PF |
71V3579S75PF8 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | UPD4442181GF-A75Y vs 71V3579S75PF8 |