Part Details for UPD444016LG5-A10Y-7JF by NEC Electronics Group
Overview of UPD444016LG5-A10Y-7JF by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2147AVFA10Y | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
71V256SA10YG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V016SA10YG | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |
Part Details for UPD444016LG5-A10Y-7JF
UPD444016LG5-A10Y-7JF CAD Models
UPD444016LG5-A10Y-7JF Part Data Attributes
|
UPD444016LG5-A10Y-7JF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD444016LG5-A10Y-7JF
NEC Electronics Group
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444016LG5-A10Y-7JF
This table gives cross-reference parts and alternative options found for UPD444016LG5-A10Y-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444016LG5-A10Y-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1041CV33-10ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | UPD444016LG5-A10Y-7JF vs CY7C1041CV33-10ZIT |
AS7C34098A-10TC | Alliance Memory Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | UPD444016LG5-A10Y-7JF vs AS7C34098A-10TC |
CY7C1041G30-10ZSXE | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | UPD444016LG5-A10Y-7JF vs CY7C1041G30-10ZSXE |
GS74116GP-10T | GSI Technology | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | UPD444016LG5-A10Y-7JF vs GS74116GP-10T |
GS74116ATP-10 | GSI Technology | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | UPD444016LG5-A10Y-7JF vs GS74116ATP-10 |
IS61LV25616AL-10TI | Integrated Silicon Solution Inc | $4.9835 | 256KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | UPD444016LG5-A10Y-7JF vs IS61LV25616AL-10TI |
CY7C1041G30-10ZSXA | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | UPD444016LG5-A10Y-7JF vs CY7C1041G30-10ZSXA |