Part Details for UPD444008LE-10 by NEC Electronics Group
Overview of UPD444008LE-10 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD444008LE-10
UPD444008LE-10 CAD Models
UPD444008LE-10 Part Data Attributes
|
UPD444008LE-10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD444008LE-10
NEC Electronics Group
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444008LE-10
This table gives cross-reference parts and alternative options found for UPD444008LE-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444008LE-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD444008LLE-A10-A | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | NEC Electronics Group | UPD444008LE-10 vs UPD444008LLE-A10-A |
K6R4008C1D-JI10T | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | UPD444008LE-10 vs K6R4008C1D-JI10T |
UPD444008LLE-A10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | NEC Electronics Group | UPD444008LE-10 vs UPD444008LLE-A10 |