Part Details for UPD44321181GF-A75Y by NEC Electronics Group
Overview of UPD44321181GF-A75Y by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD44321181GF-A75Y
UPD44321181GF-A75Y CAD Models
UPD44321181GF-A75Y Part Data Attributes
|
UPD44321181GF-A75Y
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD44321181GF-A75Y
NEC Electronics Group
ZBT SRAM, 2MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for UPD44321181GF-A75Y
This table gives cross-reference parts and alternative options found for UPD44321181GF-A75Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44321181GF-A75Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C252MPFD18A-200TQCN | Standard SRAM, 2MX18, 3.1ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | UPD44321181GF-A75Y vs AS7C252MPFD18A-200TQCN |
UPD44321181GF-C85 | ZBT SRAM, 2MX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD44321181GF-A75Y vs UPD44321181GF-C85 |
AS7C252MPFD18A-133TQI | Standard SRAM, 2MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD44321181GF-A75Y vs AS7C252MPFD18A-133TQI |
UPD44321181GF-A65Y | ZBT SRAM, 2MX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD44321181GF-A75Y vs UPD44321181GF-A65Y |
AS7C332MFT18A-75TQC | Standard SRAM, 2MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD44321181GF-A75Y vs AS7C332MFT18A-75TQC |
AS7C332MPFD18A-200TQIN | Standard SRAM, 2MX18, 3.1ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | UPD44321181GF-A75Y vs AS7C332MPFD18A-200TQIN |
UPD44321182GF-C50Y-A | ZBT SRAM, 2MX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD44321181GF-A75Y vs UPD44321182GF-C50Y-A |
AS7C252MNTD18A-166TQI | ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD44321181GF-A75Y vs AS7C252MNTD18A-166TQI |
UPD44321182GF-C50 | ZBT SRAM, 2MX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | UPD44321181GF-A75Y vs UPD44321182GF-C50 |
AS7C332MFT18A-65TQI | Standard SRAM, 2MX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | UPD44321181GF-A75Y vs AS7C332MFT18A-65TQI |