Datasheets
UPD44164364FX-E60-EQX by: Renesas Electronics Corporation

IC,SYNC SRAM,DDR,512KX36,CMOS,BGA,165PIN,PLASTIC

Part Details for UPD44164364FX-E60-EQX by Renesas Electronics Corporation

Overview of UPD44164364FX-E60-EQX by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UPD44164364FX-E60-EQX

UPD44164364FX-E60-EQX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPD44164364FX-E60-EQX Part Data Attributes

UPD44164364FX-E60-EQX Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
UPD44164364FX-E60-EQX Renesas Electronics Corporation IC,SYNC SRAM,DDR,512KX36,CMOS,BGA,165PIN,PLASTIC
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 0.4 ns
Clock Frequency-Max (fCLK) 167 MHz
I/O Type COMMON
Memory Density 18874368 bit
Memory IC Type STANDARD SRAM
Memory Width 36
Number of Terminals 165
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Organization 512KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA165(UNSPEC)
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.16 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.285 mA
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Position BOTTOM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD44164364FX-E60-EQX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD44164364FX-E60-EQX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD44164364FX-E60-EQX would you like to use for your alert(s)?
  • Please alert me when UPD44164364FX-E60-EQX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD44164364FX-E60-EQX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD44164364FX-E60-EQX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD44164364FX-E60-EQX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD44164364FX-E60-EQX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD44164364FX-E60-EQX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: