Part Details for UPD44164084AF5-E40Y-EQ2-A by NEC Electronics Group
Overview of UPD44164084AF5-E40Y-EQ2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46365184BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46364182BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365362BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part Details for UPD44164084AF5-E40Y-EQ2-A
UPD44164084AF5-E40Y-EQ2-A CAD Models
UPD44164084AF5-E40Y-EQ2-A Part Data Attributes
|
UPD44164084AF5-E40Y-EQ2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD44164084AF5-E40Y-EQ2-A
NEC Electronics Group
DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for UPD44164084AF5-E40Y-EQ2-A
This table gives cross-reference parts and alternative options found for UPD44164084AF5-E40Y-EQ2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44164084AF5-E40Y-EQ2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD44164084AF5-E40-EQ2 | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | NEC Electronics Group | UPD44164084AF5-E40Y-EQ2-A vs UPD44164084AF5-E40-EQ2 |
UPD44164084AF5-E40Y-EQ2 | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | NEC Electronics Group | UPD44164084AF5-E40Y-EQ2-A vs UPD44164084AF5-E40Y-EQ2 |
UPD44164084AF5-E40-EQ2-A | 2MX8 DDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | Renesas Electronics Corporation | UPD44164084AF5-E40Y-EQ2-A vs UPD44164084AF5-E40-EQ2-A |
CY7C1317AV18-250BZC | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | UPD44164084AF5-E40Y-EQ2-A vs CY7C1317AV18-250BZC |