Part Details for UPD43256BGX-70L-EKA by NEC Electronics America Inc
Overview of UPD43256BGX-70L-EKA by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD43256BGX-70L-EKA
UPD43256BGX-70L-EKA CAD Models
UPD43256BGX-70L-EKA Part Data Attributes
|
UPD43256BGX-70L-EKA
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD43256BGX-70L-EKA
NEC Electronics America Inc
Standard SRAM, 32KX8, 70ns, CMOS, PDSO32, 0.600 INCH, PLASTIC, REVERSE, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.600 INCH, PLASTIC, REVERSE, TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for UPD43256BGX-70L-EKA
This table gives cross-reference parts and alternative options found for UPD43256BGX-70L-EKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256BGX-70L-EKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD43256BGW-70LL-9KL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | NEC Electronics Group | UPD43256BGX-70L-EKA vs UPD43256BGW-70LL-9KL |
CY62256LL-70ZRI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Cypress Semiconductor | UPD43256BGX-70L-EKA vs CY62256LL-70ZRI |
UPD43256BGW-70LL-9KL-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28 | NEC Electronics Group | UPD43256BGX-70L-EKA vs UPD43256BGW-70LL-9KL-A |
K6T0808C1D-RF70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | UPD43256BGX-70L-EKA vs K6T0808C1D-RF70 |
HY62256ALLR1-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | SK Hynix Inc | UPD43256BGX-70L-EKA vs HY62256ALLR1-70 |
MB84256C-70LLPFTR | 32KX8 STANDARD SRAM, 70ns, PDSO28, PLASTIC, REVERSE, TSOP-28 | FUJITSU Limited | UPD43256BGX-70L-EKA vs MB84256C-70LLPFTR |
KM62256CLRGE-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | UPD43256BGX-70L-EKA vs KM62256CLRGE-7L |
HY62256BR1-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | SK Hynix Inc | UPD43256BGX-70L-EKA vs HY62256BR1-70 |
K6T0808V1D-RB70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | UPD43256BGX-70L-EKA vs K6T0808V1D-RB70 |
CY62256L-70ZRCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, REVERSE, TSOP1-28 | Cypress Semiconductor | UPD43256BGX-70L-EKA vs CY62256L-70ZRCT |