Part Details for UPD43256BCZ-85LL by Renesas Electronics Corporation
Overview of UPD43256BCZ-85LL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for UPD43256BCZ-85LL
UPD43256BCZ-85LL CAD Models
UPD43256BCZ-85LL Part Data Attributes
|
UPD43256BCZ-85LL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD43256BCZ-85LL
Renesas Electronics Corporation
Standard SRAM, 32KX8, 85ns, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UPD43256BCZ-85LL
This table gives cross-reference parts and alternative options found for UPD43256BCZ-85LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256BCZ-85LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS32M8AGS-85I | Standard SRAM, 32KX8, 85ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | UPD43256BCZ-85LL vs DPS32M8AGS-85I |
UPD43256BCZ-85Y | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | Renesas Electronics Corporation | UPD43256BCZ-85LL vs UPD43256BCZ-85Y |
UPD43256BCZ-85 | 32KX8 STANDARD SRAM, 85ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | UPD43256BCZ-85LL vs UPD43256BCZ-85 |
DPS32M8AGS-85B | Standard SRAM, 32KX8, 85ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | UPD43256BCZ-85LL vs DPS32M8AGS-85B |