UPD42S4263ALE-60
NEC Electronics America Inc
Description: Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of UPD42S4263ALE-60 by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for UPD42S4263ALE-60 by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD42S4263ALE-60 by NEC Electronics America Inc

UPD42S4263ALE-60
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
SOJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH
JESD-30 Code
R-PDSO-J40
Length
26.29 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.7 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD42S4263ALE-60
    NEC Electronics America Inc
    Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for UPD42S4263ALE-60

This table gives cross-reference parts and alternative options found for UPD42S4263ALE-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S4263ALE-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C16256DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc UPD42S4263ALE-60 vs MT4C16256DJ-6
V53C16256HK60I Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mosel Vitelic Corporation UPD42S4263ALE-60 vs V53C16256HK60I
HY514460BLJC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc UPD42S4263ALE-60 vs HY514460BLJC-60
TC514260DJ-60 IC 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components UPD42S4263ALE-60 vs TC514260DJ-60
NN514260J-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40 United Microelectronics Corporation UPD42S4263ALE-60 vs NN514260J-60
UPD424170ALE-60 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Renesas Electronics Corporation UPD42S4263ALE-60 vs UPD424170ALE-60
KM416C256BJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, SOJ-40 Samsung Semiconductor UPD42S4263ALE-60 vs KM416C256BJ-6
TMS45160-60DZ 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Texas Instruments UPD42S4263ALE-60 vs TMS45160-60DZ
MB814260-60PJ Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 FUJITSU Limited UPD42S4263ALE-60 vs MB814260-60PJ
NN514260AJ-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40 United Microelectronics Corporation UPD42S4263ALE-60 vs NN514260AJ-60
Part Number Description Manufacturer Compare
HM51S4270DTT-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd UPD42S4263ALE-60 vs HM51S4270DTT-6
MT4C16257DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc UPD42S4263ALE-60 vs MT4C16257DJ-6
MT4C16258TG-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc UPD42S4263ALE-60 vs MT4C16258TG-6
MT4C16257DJ-6L Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc UPD42S4263ALE-60 vs MT4C16257DJ-6L
HY514460TC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc UPD42S4263ALE-60 vs HY514460TC-60
HM51S4260CLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd UPD42S4263ALE-60 vs HM51S4260CLJ-6
HM51S4260CLJ-6R Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd UPD42S4263ALE-60 vs HM51S4260CLJ-6R
HM514260DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd UPD42S4263ALE-60 vs HM514260DJ-6
MT4C16261TG-6TR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-40 Micron Technology Inc UPD42S4263ALE-60 vs MT4C16261TG-6TR
TMS44165-60DZ 256KX16 FAST PAGE DRAM, 60ns, PDSO40 Texas Instruments UPD42S4263ALE-60 vs TMS44165-60DZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD42S4263ALE-60 by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD42S4263ALE-60 by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD42S4263ALE-60 would you like to use for your alert(s)?
  • Please alert me when UPD42S4263ALE-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD42S4263ALE-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD42S4263ALE-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD42S4263ALE-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD42S4263ALE-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD42S4263ALE-60 by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: