Memory
UPD42S16800G5-60
Description: IC,DRAM,FAST PAGE,2MX8,CMOS,TSOP,28PIN,PLASTIC

Overview of UPD42S16800G5-60 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for UPD42S16800G5-60 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD42S16800G5-60 by Renesas Electronics Corporation

UPD42S16800G5-60
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-G28
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD42S16800G5-60
    Renesas Electronics Corporation
    IC,DRAM,FAST PAGE,2MX8,CMOS,TSOP,28PIN,PLASTIC
    VS

Alternate Parts for UPD42S16800G5-60

This table gives cross-reference parts and alternative options found for UPD42S16800G5-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S16800G5-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD42S16800G5-60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc UPD42S16800G5-60 vs UPD42S16800G5-60
KM48C2100LLT-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, TSOP2-28 Samsung Semiconductor UPD42S16800G5-60 vs KM48C2100LLT-6
MT4C2M8B2TG-6S Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc UPD42S16800G5-60 vs MT4C2M8B2TG-6S
MSM5117800F-60TS-K Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 LAPIS Semiconductor Co Ltd UPD42S16800G5-60 vs MSM5117800F-60TS-K
MT4C2M8A2TG-6TR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc UPD42S16800G5-60 vs MT4C2M8A2TG-6TR
UPD42S16800G5-60-7JD Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc UPD42S16800G5-60 vs UPD42S16800G5-60-7JD
MSM5117800C-60TS-K Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd UPD42S16800G5-60 vs MSM5117800C-60TS-K
MT4C2M8A1TG-6TR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc UPD42S16800G5-60 vs MT4C2M8A1TG-6TR
IC41C82052-60T Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, TSOP2-28 Integrated Silicon Solution Inc UPD42S16800G5-60 vs IC41C82052-60T
MSM5116800A-60TS-K Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd UPD42S16800G5-60 vs MSM5116800A-60TS-K
Part Number Description Manufacturer Compare
MT4C2M8A2DL-6S Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc UPD42S16800G5-60 vs MT4C2M8A2DL-6S
UPD4216800G5-60-7JD Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc UPD42S16800G5-60 vs UPD4216800G5-60-7JD
M5M417800ATP-6ST Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric UPD42S16800G5-60 vs M5M417800ATP-6ST
KM48C2000BS-L6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, TSOP2-28 Samsung Semiconductor UPD42S16800G5-60 vs KM48C2000BS-L6
M5M417800AJ-6T Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric UPD42S16800G5-60 vs M5M417800AJ-6T
KM48C2100J-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, SOJ-28 Samsung Semiconductor UPD42S16800G5-60 vs KM48C2100J-6
KM48C2000LLJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, SOJ-28 Samsung Semiconductor UPD42S16800G5-60 vs KM48C2000LLJ-6
HM5117800BTS-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Hitachi Ltd UPD42S16800G5-60 vs HM5117800BTS-6
K4F170811C-FL60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor UPD42S16800G5-60 vs K4F170811C-FL60
MB8117800A-60PFTN Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 FUJITSU Limited UPD42S16800G5-60 vs MB8117800A-60PFTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD42S16800G5-60 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD42S16800G5-60 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD42S16800G5-60 would you like to use for your alert(s)?
  • Please alert me when UPD42S16800G5-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD42S16800G5-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD42S16800G5-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD42S16800G5-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD42S16800G5-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD42S16800G5-60 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: