Memory
UPD42S16160LLE-A50
NEC Electronics Group
Description: Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42

Overview of UPD42S16160LLE-A50 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for UPD42S16160LLE-A50 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD42S16160LLE-A50 by NEC Electronics Group

UPD42S16160LLE-A50
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width
8
JESD-30 Code
R-PDSO-J42
Length
27.56 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.7 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD42S16160LLE-A50
    NEC Electronics Group
    Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
    VS

Alternate Parts for UPD42S16160LLE-A50

This table gives cross-reference parts and alternative options found for UPD42S16160LLE-A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S16160LLE-A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD4218160LLE-A50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 NEC Electronics America Inc UPD42S16160LLE-A50 vs UPD4218160LLE-A50
UPD42S18160LLE-A50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 NEC Electronics Group UPD42S16160LLE-A50 vs UPD42S18160LLE-A50
Part Number Description Manufacturer Compare
HY51V16160BSLJC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc UPD42S16160LLE-A50 vs HY51V16160BSLJC-80
HM51W18160BLJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd UPD42S16160LLE-A50 vs HM51W18160BLJ-7
MSM5116165B-60JS EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd UPD42S16160LLE-A50 vs MSM5116165B-60JS
MT4LC1M16H5DJ-70TR EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc UPD42S16160LLE-A50 vs MT4LC1M16H5DJ-70TR
IS41LV16105A-50KE Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Integrated Silicon Solution Inc UPD42S16160LLE-A50 vs IS41LV16105A-50KE
M5M418165CJ-5S EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric UPD42S16160LLE-A50 vs M5M418165CJ-5S
HY51V16160HGJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc UPD42S16160LLE-A50 vs HY51V16160HGJ-7
MCM518165BJ60R 1MX16 EDO DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42 Motorola Mobility LLC UPD42S16160LLE-A50 vs MCM518165BJ60R
MT4C1M16C7DJ-7STR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc UPD42S16160LLE-A50 vs MT4C1M16C7DJ-7STR
KM416C1000LJ-10 Fast Page DRAM, 1MX16, 100ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor UPD42S16160LLE-A50 vs KM416C1000LJ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD42S16160LLE-A50 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD42S16160LLE-A50 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD42S16160LLE-A50 would you like to use for your alert(s)?
  • Please alert me when UPD42S16160LLE-A50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD42S16160LLE-A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD42S16160LLE-A50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD42S16160LLE-A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD42S16160LLE-A50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD42S16160LLE-A50 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: