Part Details for UPD4265805G5-A70 by NEC Electronics America Inc
Overview of UPD4265805G5-A70 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UPD4265805G5-A70
UPD4265805G5-A70 CAD Models
UPD4265805G5-A70 Part Data Attributes
|
UPD4265805G5-A70
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD4265805G5-A70
NEC Electronics America Inc
EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4265805G5-A70
This table gives cross-reference parts and alternative options found for UPD4265805G5-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4265805G5-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5165805ATT-7 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Hitachi Ltd | UPD4265805G5-A70 vs HM5165805ATT-7 |
HY51V64804SLTC-70 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | UPD4265805G5-A70 vs HY51V64804SLTC-70 |
EDI488MEV70SM | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | White Electronic Designs Corp | UPD4265805G5-A70 vs EDI488MEV70SM |
HY51V65804TC-70 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | UPD4265805G5-A70 vs HY51V65804TC-70 |
HY51V64804TC-70 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | UPD4265805G5-A70 vs HY51V64804TC-70 |
KM48V8004T-7 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | Samsung Semiconductor | UPD4265805G5-A70 vs KM48V8004T-7 |
MT4LC8M8C2TG-7TR | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | UPD4265805G5-A70 vs MT4LC8M8C2TG-7TR |
KM48V8104T-L7 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | Samsung Semiconductor | UPD4265805G5-A70 vs KM48V8104T-L7 |
UPD4265805G5-A70 | IC,DRAM,EDO,8MX8,CMOS,TSOP,32PIN,PLASTIC | Renesas Electronics Corporation | UPD4265805G5-A70 vs UPD4265805G5-A70 |
HY51V65804LTC-70 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | UPD4265805G5-A70 vs HY51V65804LTC-70 |