Part Details for UPD4265405G5-A50-7JD by NEC Electronics Group
Overview of UPD4265405G5-A50-7JD by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UPD4265405G5-A50-7JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, EDO, 16M x 4, 32 Pin, Plastic, TSOP | 7 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for UPD4265405G5-A50-7JD
UPD4265405G5-A50-7JD CAD Models
UPD4265405G5-A50-7JD Part Data Attributes
|
UPD4265405G5-A50-7JD
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4265405G5-A50-7JD
NEC Electronics Group
EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4265405G5-A50-7JD
This table gives cross-reference parts and alternative options found for UPD4265405G5-A50-7JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4265405G5-A50-7JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS464409-50DGC | 16MX4 EDO DRAM, 50ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Texas Instruments | UPD4265405G5-A50-7JD vs TMS464409-50DGC |
HYB3165405ATL-50 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32 | Siemens | UPD4265405G5-A50-7JD vs HYB3165405ATL-50 |
TC5165405BFTS-50 | IC 16M X 4 EDO DRAM, 50 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | UPD4265405G5-A50-7JD vs TC5165405BFTS-50 |
HYB3164405BTL-50 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Infineon Technologies AG | UPD4265405G5-A50-7JD vs HYB3164405BTL-50 |
HYB3164405AT-50 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Infineon Technologies AG | UPD4265405G5-A50-7JD vs HYB3164405AT-50 |
MSM51V65405-50TS-K | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | OKI Electric Industry Co Ltd | UPD4265405G5-A50-7JD vs MSM51V65405-50TS-K |
HY51V65404ALTC-50 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | UPD4265405G5-A50-7JD vs HY51V65404ALTC-50 |
HY51V64404ATC-50 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | UPD4265405G5-A50-7JD vs HY51V64404ATC-50 |
MT4LC16M4G3TG-5S | EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | UPD4265405G5-A50-7JD vs MT4LC16M4G3TG-5S |
TMS465409P-50DGC | 16MX4 EDO DRAM, 50ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Texas Instruments | UPD4265405G5-A50-7JD vs TMS465409P-50DGC |