Part Details for UPD4264805LE-A70 by Renesas Electronics Corporation
Overview of UPD4264805LE-A70 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD4264805LE-A70
UPD4264805LE-A70 CAD Models
UPD4264805LE-A70 Part Data Attributes
|
UPD4264805LE-A70
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD4264805LE-A70
Renesas Electronics Corporation
IC,DRAM,EDO,8MX8,CMOS,SOJ,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J32 | |
Length | 21.06 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4264805LE-A70
This table gives cross-reference parts and alternative options found for UPD4264805LE-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4264805LE-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4265805LE-A70 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | NEC Electronics America Inc | UPD4264805LE-A70 vs UPD4265805LE-A70 |
HY51V65804LJC-70 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | SK Hynix Inc | UPD4264805LE-A70 vs HY51V65804LJC-70 |
EDI488MEV70MI | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, SOJ-32 | White Electronic Designs Corp | UPD4264805LE-A70 vs EDI488MEV70MI |
MT4LC8M8C2DJ-7TR | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | UPD4264805LE-A70 vs MT4LC8M8C2DJ-7TR |
HM5164805AJ-7 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | UPD4264805LE-A70 vs HM5164805AJ-7 |
KM48V8104J-F7 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, SOJ-32 | Samsung Semiconductor | UPD4264805LE-A70 vs KM48V8104J-F7 |
MT4LC8M8P4DJ-7TR | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | UPD4264805LE-A70 vs MT4LC8M8P4DJ-7TR |
UPD4265805LE-A70 | IC,DRAM,EDO,8MX8,CMOS,SOJ,32PIN,PLASTIC | Renesas Electronics Corporation | UPD4264805LE-A70 vs UPD4265805LE-A70 |
HM5164805ALJ-7 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | UPD4264805LE-A70 vs HM5164805ALJ-7 |
UPD4264805LE-A70 | EDO DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | NEC Electronics America Inc | UPD4264805LE-A70 vs UPD4264805LE-A70 |