Part Details for UPD424256LA-60L by NEC Electronics America Inc
Overview of UPD424256LA-60L by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for UPD424256LA-60L
UPD424256LA-60L CAD Models
UPD424256LA-60L Part Data Attributes
|
UPD424256LA-60L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD424256LA-60L
NEC Electronics America Inc
Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.300 INCH, PLASTIC, SOJ-26/20 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.57 mm |
Alternate Parts for UPD424256LA-60L
This table gives cross-reference parts and alternative options found for UPD424256LA-60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424256LA-60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514256C-60JS | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | LAPIS Semiconductor Co Ltd | UPD424256LA-60L vs MSM514256C-60JS |
GM71C4256ASJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | UPD424256LA-60L vs GM71C4256ASJ-60 |
MCM514256BJ60R2 | 256KX4 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | UPD424256LA-60L vs MCM514256BJ60R2 |
V53C104DK60L | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, SOJ-26/20 | Mosel Vitelic Corporation | UPD424256LA-60L vs V53C104DK60L |
MSM514256B-60JS | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | UPD424256LA-60L vs MSM514256B-60JS |
MSM514256BL-60JS | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | UPD424256LA-60L vs MSM514256BL-60JS |
GM71C4256BJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | UPD424256LA-60L vs GM71C4256BJ-60 |
HM514256AJPI-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | UPD424256LA-60L vs HM514256AJPI-6 |
HYB514256BJL-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20 | Siemens | UPD424256LA-60L vs HYB514256BJL-60 |
NN514256J-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20 | United Microelectronics Corporation | UPD424256LA-60L vs NN514256J-60 |