UPD424170LLE-A70
Description: Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of UPD424170LLE-A70 by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for UPD424170LLE-A70 by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD424170LLE-A70 by NEC Electronics America Inc

UPD424170LLE-A70
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
0.400 INCH, PLASTIC, SOJ-40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J40
Length
26.29 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD424170LLE-A70
    NEC Electronics America Inc
    Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for UPD424170LLE-A70

This table gives cross-reference parts and alternative options found for UPD424170LLE-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424170LLE-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416V256D-JL7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor UPD424170LLE-A70 vs KM416V256D-JL7
UPD424260ALLE-A70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group UPD424170LLE-A70 vs UPD424260ALLE-A70
HYB314171BJL-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG UPD424170LLE-A70 vs HYB314171BJL-70
HY51V4460BJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4460BJC-70
MT4LC16257DJ-7STR Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc UPD424170LLE-A70 vs MT4LC16257DJ-7STR
M5M4V4160J-7S Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric UPD424170LLE-A70 vs M5M4V4160J-7S
HY51V4460BLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4460BLJC-70
MT4LC16256DJ-7STR Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc UPD424170LLE-A70 vs MT4LC16256DJ-7STR
HY51V4370BLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4370BLJC-70
HY51V4370BSLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4370BSLJC-70
Part Number Description Manufacturer Compare
MT4LC16257TG-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc UPD424170LLE-A70 vs MT4LC16257TG-7
KM416V256ALJ-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, SOJ-40 Samsung Semiconductor UPD424170LLE-A70 vs KM416V256ALJ-7
HY51V4170BSLRC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4170BSLRC-70
M5M4V4260RT-7S Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric UPD424170LLE-A70 vs M5M4V4260RT-7S
HY51V4170BJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4170BJC-70
HY51V4260BSLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4260BSLJC-70
UPD424260ALLE-A70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group UPD424170LLE-A70 vs UPD424260ALLE-A70
M5M4V4160TP-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric UPD424170LLE-A70 vs M5M4V4160TP-7
KM416V256DLJ-7 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor UPD424170LLE-A70 vs KM416V256DLJ-7
HY51V4170BSLJC-70 Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc UPD424170LLE-A70 vs HY51V4170BSLJC-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD424170LLE-A70 by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD424170LLE-A70 by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD424170LLE-A70 would you like to use for your alert(s)?
  • Please alert me when UPD424170LLE-A70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD424170LLE-A70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD424170LLE-A70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD424170LLE-A70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD424170LLE-A70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD424170LLE-A70 by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: