Memory
UPD4216405LLA-A50
NEC Electronics Group
Description: EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of UPD4216405LLA-A50 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for UPD4216405LLA-A50 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4216405LLA-A50 by NEC Electronics Group

UPD4216405LLA-A50
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J24
Length
17.3 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UPD4216405LLA-A50
    NEC Electronics Group
    EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for UPD4216405LLA-A50

This table gives cross-reference parts and alternative options found for UPD4216405LLA-A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4216405LLA-A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM517405DVJ50R EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products UPD4216405LLA-A50 vs MCM517405DVJ50R
AS4LC4M4E1-50JC EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Alliance Semiconductor Corporation UPD4216405LLA-A50 vs AS4LC4M4E1-50JC
K4E170412D-BC500 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor UPD4216405LLA-A50 vs K4E170412D-BC500
IS41LV44002A-50J EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Integrated Silicon Solution Inc UPD4216405LLA-A50 vs IS41LV44002A-50J
K4E160412C-BL500 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor UPD4216405LLA-A50 vs K4E160412C-BL500
AS4LC4M4E0-50JC EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Alliance Semiconductor Corporation UPD4216405LLA-A50 vs AS4LC4M4E0-50JC
KM44V4004CK-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor UPD4216405LLA-A50 vs KM44V4004CK-5
K4E170412D-BC50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Samsung Semiconductor UPD4216405LLA-A50 vs K4E170412D-BC50
HY51V16404CSLJ-50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc UPD4216405LLA-A50 vs HY51V16404CSLJ-50
MSM51V16405FSL-50SJ EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd UPD4216405LLA-A50 vs MSM51V16405FSL-50SJ
Part Number Description Manufacturer Compare
K4E170412C-BL500 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor UPD4216405LLA-A50 vs K4E170412C-BL500
GM71V16403CLJ-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, LG Semicon Co Ltd UPD4216405LLA-A50 vs GM71V16403CLJ-5
IS41LV44002-50J EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Silicon Solution Inc UPD4216405LLA-A50 vs IS41LV44002-50J
MSM51V16405B-50SJ EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd UPD4216405LLA-A50 vs MSM51V16405B-50SJ
HYB3117405BJ-50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Infineon Technologies AG UPD4216405LLA-A50 vs HYB3117405BJ-50
MT4LC4M4E8DJ-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc UPD4216405LLA-A50 vs MT4LC4M4E8DJ-5
VG26V16405EJ-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation UPD4216405LLA-A50 vs VG26V16405EJ-5
VG26V17405J-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Vanguard International Semiconductor Corporation UPD4216405LLA-A50 vs VG26V17405J-5
MCM517405DVJ50R EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products UPD4216405LLA-A50 vs MCM517405DVJ50R
MB81V16405B-50PJ 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Semiconductor Limited UPD4216405LLA-A50 vs MB81V16405B-50PJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4216405LLA-A50 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4216405LLA-A50 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD4216405LLA-A50 would you like to use for your alert(s)?
  • Please alert me when UPD4216405LLA-A50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD4216405LLA-A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4216405LLA-A50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD4216405LLA-A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4216405LLA-A50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4216405LLA-A50 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: