Part Details for UPD4216400LG3-A70-7JD by NEC Electronics America Inc
Overview of UPD4216400LG3-A70-7JD by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4216400LG3-A70-7JD
UPD4216400LG3-A70-7JD CAD Models
UPD4216400LG3-A70-7JD Part Data Attributes
|
UPD4216400LG3-A70-7JD
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD4216400LG3-A70-7JD
NEC Electronics America Inc
Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.300 INCH, PLASTIC, TSOP2-26/24 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPD4216400LG3-A70-7JD
This table gives cross-reference parts and alternative options found for UPD4216400LG3-A70-7JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4216400LG3-A70-7JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD42S17400LG3-A70-7JD | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics Group | UPD4216400LG3-A70-7JD vs UPD42S17400LG3-A70-7JD |
HY51V17410ASLT-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | UPD4216400LG3-A70-7JD vs HY51V17410ASLT-70 |
UPD4217400LG3-A70-7JD | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics America Inc | UPD4216400LG3-A70-7JD vs UPD4217400LG3-A70-7JD |
MSM51V16400A-70TS-K | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | UPD4216400LG3-A70-7JD vs MSM51V16400A-70TS-K |
UPD42S16400LG3-A70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics America Inc | UPD4216400LG3-A70-7JD vs UPD42S16400LG3-A70 |
MSM51V17400BSL-70TS-K | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | UPD4216400LG3-A70-7JD vs MSM51V17400BSL-70TS-K |
TMS427400DGA-70 | 4MX4 FAST PAGE DRAM, 70ns, PDSO24, PLASTIC, TSOP-26/24 | Texas Instruments | UPD4216400LG3-A70-7JD vs TMS427400DGA-70 |
HYB3116400BT-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Infineon Technologies AG | UPD4216400LG3-A70-7JD vs HYB3116400BT-70 |
AS4LC4M4DG-7/XT | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, PLASTIC, TSOP-24 | Micross Components | UPD4216400LG3-A70-7JD vs AS4LC4M4DG-7/XT |
HYB3116400BTL-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24 | Siemens | UPD4216400LG3-A70-7JD vs HYB3116400BTL-70 |