Part Details for UPD41464V-15 by Renesas Electronics Corporation
Overview of UPD41464V-15 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD41464V-15
UPD41464V-15 CAD Models
UPD41464V-15 Part Data Attributes
|
UPD41464V-15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD41464V-15
Renesas Electronics Corporation
64KX4 PAGE MODE DRAM, 150ns, PZIP20, PLASTIC, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 8.26 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for UPD41464V-15
This table gives cross-reference parts and alternative options found for UPD41464V-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD41464V-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM41C464Z-10 | Fast Page DRAM, 64KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | UPD41464V-15 vs KM41C464Z-10 |
UPD41464V-10 | IC,DRAM,PAGE MODE,64KX4,MOS,ZIP,20PIN,PLASTIC | Renesas Electronics Corporation | UPD41464V-15 vs UPD41464V-10 |
UPD41464V-10 | Page Mode DRAM, 64KX4, 100ns, NMOS, PZIP20, PLASTIC, ZIP-20 | NEC Electronics America Inc | UPD41464V-15 vs UPD41464V-10 |
M5M4464AL-8 | Page Mode DRAM, 64KX4, 80ns, NMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | Mitsubishi Electric | UPD41464V-15 vs M5M4464AL-8 |
Z21464-07 | Page Mode DRAM, 64KX4, 70ns, MOS, PZIP20, ZIP-20 | Intel Corporation | UPD41464V-15 vs Z21464-07 |
Z21464-08 | Page Mode DRAM, 64KX4, 80ns, MOS, PZIP20, ZIP-20 | Intel Corporation | UPD41464V-15 vs Z21464-08 |
KM41C466Z-8 | Static Column DRAM, 64KX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | UPD41464V-15 vs KM41C466Z-8 |
M5M4464AL-10 | Page Mode DRAM, 64KX4, 100ns, NMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | Mitsubishi Electric | UPD41464V-15 vs M5M4464AL-10 |
KM41C466Z-10 | Static Column DRAM, 64KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | UPD41464V-15 vs KM41C466Z-10 |
KM41C464Z-8 | Fast Page DRAM, 64KX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | UPD41464V-15 vs KM41C464Z-8 |