Part Details for UPD27C1000AD-15 by NEC Electronics Group
Overview of UPD27C1000AD-15 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for UPD27C1000AD-15
UPD27C1000AD-15 CAD Models
UPD27C1000AD-15 Part Data Attributes
|
UPD27C1000AD-15
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD27C1000AD-15
NEC Electronics Group
UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UPD27C1000AD-15
This table gives cross-reference parts and alternative options found for UPD27C1000AD-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD27C1000AD-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM27C1001-15Z | 128KX8 UVPROM, 150ns, CDIP32, CERDIP-32 | FUJITSU Limited | UPD27C1000AD-15 vs MBM27C1001-15Z |
TC571000D-15 | IC 128K X 8 UVPROM, 150 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | UPD27C1000AD-15 vs TC571000D-15 |
TC571000AD-150 | IC 128K X 8 UVPROM, 150 ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | UPD27C1000AD-15 vs TC571000AD-150 |
M27C1001-15F1E | 128KX8 UVPROM, 150ns, CDIP32, ROHS COMPLIANT, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | UPD27C1000AD-15 vs M27C1001-15F1E |
M5M27C101K-15I | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | UPD27C1000AD-15 vs M5M27C101K-15I |
AT27LV010-15DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | UPD27C1000AD-15 vs AT27LV010-15DC |
MBM27C1001-15Z | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERDIP-32 | FUJITSU Semiconductor Limited | UPD27C1000AD-15 vs MBM27C1001-15Z |
FM27C010Q150 | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | UPD27C1000AD-15 vs FM27C010Q150 |
5962-8961405XA | UVPROM, 128KX8, 150ns, CMOS, CDIP32 | QP Semiconductor | UPD27C1000AD-15 vs 5962-8961405XA |
AT27LV010-15DI | UVPROM, 128KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | UPD27C1000AD-15 vs AT27LV010-15DI |