Part Details for UPD2425F by Crydom Inc
Overview of UPD2425F by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD2425F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8898
|
Newark | Ssr Relay, Panel Mount, 240Vac/25A, 3-32Vdc In, Z |Sensata/crydom UPD2425F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5200 | Buy Now |
DISTI #
CC1719-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$71.6000 | Buy Now |
DISTI #
70130826
|
RS | Relay, UPD Single-Phase, 240 V/25 A, ZC Panel Mount | Sensata - Crydom UPD2425F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1900 | RFQ |
DISTI #
CRYUPD2425F
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, 240VAC PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 25A -Panel Mount Quick-Connect Terminals - Single Channel RoHS: Compliant |
20 In Stock |
|
$65.1700 / $67.8400 | Buy Now |
DISTI #
81019855
|
Verical | Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 19 |
|
$84.7210 / $88.1920 | Buy Now |
DISTI #
UPD2425F
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, UPD24, 1-phase Min Qty: 1 | 0 |
|
$56.2900 / $61.9300 | RFQ |
DISTI #
000000000003124499
|
Sager | Solid State Relays - PCB Mount UPD Single-Phase 240V 25A ZC Panel Mt Min Qty: 20 | 0 |
|
$58.0500 / $61.3700 | Buy Now |
|
Master Electronics | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 25A -Panel Mount Quick-Connect Terminals - Single Channel RoHS: Compliant |
20 In Stock |
|
$65.1700 / $67.8400 | Buy Now |
Part Details for UPD2425F
UPD2425F CAD Models
UPD2425F Part Data Attributes
|
UPD2425F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
UPD2425F
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |